Part Details for LM2642MTCX/NOPB by National Semiconductor Corporation
Overview of LM2642MTCX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2642MTCX/NOPB | Texas Instruments | 4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2642MTCX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2642MTCX/NOPB-ND
|
DigiKey | LM2642 4.5-30V, TWO-PHASE PEAK C Min Qty: 152 Container: Bulk MARKETPLACE PRODUCT |
32670 In Stock |
|
$1.9900 | Buy Now |
|
Quest Components | 80 |
|
$2.2000 / $3.3000 | Buy Now | |
|
Rochester Electronics | LM2642 4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 32670 |
|
$1.7000 / $2.0100 | Buy Now |
Part Details for LM2642MTCX/NOPB
LM2642MTCX/NOPB CAD Models
LM2642MTCX/NOPB Part Data Attributes
|
LM2642MTCX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2642MTCX/NOPB
National Semiconductor Corporation
IC SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM2642MTCX/NOPB
This table gives cross-reference parts and alternative options found for LM2642MTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2642MTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2642MTCX | IC SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM2642MTCX/NOPB vs LM2642MTCX |
LM2642MTC | 4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125 | Texas Instruments | LM2642MTCX/NOPB vs LM2642MTC |
LM2642MTCX | 4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125 | Texas Instruments | LM2642MTCX/NOPB vs LM2642MTCX |
LM2642MTC/NOPB | IC SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM2642MTCX/NOPB vs LM2642MTC/NOPB |
LM2642MTC/NOPB | 4.5-V to 30-V, two-phase peak current mode synchronous buck controller 28-TSSOP -40 to 125 | Texas Instruments | LM2642MTCX/NOPB vs LM2642MTC/NOPB |