Power Circuits
LM2671M-5.0/NOPB
Description: 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125

Overview of LM2671M-5.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM2671M-3.3/NOPB Texas Instruments 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125

Price & Stock for LM2671M-5.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH4099
Newark Ic, Dc/Dc Converter, 0.5A, Smd, Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Nom.:5V, Switching Frequency:260Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2671M-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.5900
  • 10 $5.2500
  • 25 $4.9700
  • 50 $4.7500
  • 100 $4.5500
$4.5500 / $5.5900 Buy Now
DISTI # LM2671M-5.0/NOPB-ND
DigiKey IC REG BUCK 5V 500MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1603
In Stock
  • 1 $4.7700
  • 10 $3.4970
  • 95 $2.8400
  • 190 $2.7081
  • 285 $2.6419
  • 570 $2.5450
  • 1,045 $2.4743
  • 2,565 $2.3894
$2.3894 / $4.7700 Buy Now
DISTI # 926-LM2671M-5.0/NOPB
Mouser Electronics Switching Voltage Regulators HI EFF 500MA STEP- DOWN VLTG REG RoHS: Compliant 11787
  • 1 $4.5900
  • 10 $4.1200
  • 95 $3.3700
  • 285 $3.2000
  • 570 $2.8700
  • 1,045 $2.4200
  • 2,565 $2.3600
$2.3600 / $4.5900 Buy Now
DISTI # LM2671M-5.0/NOPB
TME PMIC, DC/DC converter, Uin: 6.5÷40VDC, Uout: 5VDC, 0.5A, SO8, Ch: 1 Min Qty: 1 419
  • 1 $4.7300
  • 5 $4.2500
  • 25 $3.7100
  • 95 $2.8400
$2.8400 / $4.7300 Buy Now
Win Source Electronics IC REG BUCK 5V 0.5A 8-SOIC 19076
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for LM2671M-5.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2671M-5.0/NOPB by Texas Instruments

LM2671M-5.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
6.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
37 V
Output Voltage-Min
1.23 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
400 kHz
Technology
DMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM2671M-5.0/NOPB
    Texas Instruments
    8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
    VS

Alternate Parts for LM2671M-5.0/NOPB

This table gives cross-reference parts and alternative options found for LM2671M-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2671M-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2671M-5.0 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 Texas Instruments LM2671M-5.0/NOPB vs LM2671M-5.0
LM2671MX-5.0 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 Texas Instruments LM2671M-5.0/NOPB vs LM2671MX-5.0
LM2671MX-5.0/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 Texas Instruments LM2671M-5.0/NOPB vs LM2671MX-5.0/NOPB
Part Number Description Manufacturer Compare
LM2671N-5.0 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Texas Instruments LM2671M-5.0/NOPB vs LM2671N-5.0
LM2671N-3.3/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-PDIP -40 to 125 Texas Instruments LM2671M-5.0/NOPB vs LM2671N-3.3/NOPB
LM2671MX-3.3 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 Texas Instruments LM2671M-5.0/NOPB vs LM2671MX-3.3
LM2671N-3.3 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments LM2671M-5.0/NOPB vs LM2671N-3.3
LM2671MX-3.3/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 Texas Instruments LM2671M-5.0/NOPB vs LM2671MX-3.3/NOPB
LM2671M-5.0 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 Texas Instruments LM2671M-5.0/NOPB vs LM2671M-5.0
LM2671MX-5.0 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 Texas Instruments LM2671M-5.0/NOPB vs LM2671MX-5.0
LM2671MX-5.0/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 Texas Instruments LM2671M-5.0/NOPB vs LM2671MX-5.0/NOPB
LM2671M-3.3 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 Texas Instruments LM2671M-5.0/NOPB vs LM2671M-3.3
LM2671M-3.3/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 Texas Instruments LM2671M-5.0/NOPB vs LM2671M-3.3/NOPB

Related Parts for LM2671M-5.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2671M-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2671M-5.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2671M-5.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2671M-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2671M-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2671M-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2671M-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2671M-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2671M-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: