-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35406-1-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5144 In Stock |
|
$1.9567 / $4.0600 | Buy Now |
DISTI #
926-LM2671MX33NOPB
|
Mouser Electronics | Switching Voltage Regulators 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 RoHS: Compliant | 2948 |
|
$1.8100 / $3.1900 | Buy Now |
DISTI #
69888969
|
Verical | Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 3.3V 0.5A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2323 | Americas - 1444 |
|
$1.8340 / $2.4560 | Buy Now |
|
Velocity Electronics | Our Stock | 373 |
|
RFQ | |
DISTI #
C1S746202921803
|
Chip1Stop | Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 0.5A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$1.7200 | Buy Now |
DISTI #
C1S746202834400
|
Chip1Stop | Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 0.5A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 1444 |
|
$1.8340 / $2.5300 | Buy Now |
|
Win Source Electronics | IC REG BUCK 3.3V 0.5A 8SOIC | 36060 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2671MX-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2671MX-3.3/NOPB
Texas Instruments
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2671MX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2671MX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2671M-3.3 | 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | LM2671MX-3.3/NOPB vs LM2671M-3.3 |
LM2671MX-3.3 | 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | LM2671MX-3.3/NOPB vs LM2671MX-3.3 |
LM2671M-3.3/NOPB | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 | Texas Instruments | LM2671MX-3.3/NOPB vs LM2671M-3.3/NOPB |