-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6244
|
Newark | Thermostat Trip @ 75C, Smd, Sot23-5, Ic Output Type:Voltage, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM26CIM5-SPA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LM26CIM5-SPA/NOPBCT-ND
|
DigiKey | THERMOSTAT 75DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11620 In Stock |
|
$0.7117 / $1.8500 | Buy Now |
DISTI #
V72:2272_07270221
|
Arrow Electronics | Accurate Factory-Preset Thermostat RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 900 |
|
$0.6694 / $1.7524 | Buy Now |
DISTI #
71253298
|
Verical | Accurate Factory-Preset Thermostat RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2228 | Americas - 900 |
|
$0.7092 / $1.7524 | Buy Now |
|
Bristol Electronics | 969 |
|
RFQ | ||
|
Rochester Electronics | LM26 - Factory preset trip point temperature switch with analog output RoHS: Compliant Status: Obsolete Min Qty: 1 | 360 |
|
$0.6472 / $0.7614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26CIM5-SPA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26CIM5-SPA/NOPB
Texas Instruments
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | CMOS COMPATIBLE | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM26CIM5-SPA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26CIM5-SPA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26CIM5X-SPA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | National Semiconductor Corporation | LM26CIM5-SPA/NOPB vs LM26CIM5X-SPA |
LM26CIM5X-SPA/NOPB | ±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125 | Texas Instruments | LM26CIM5-SPA/NOPB vs LM26CIM5X-SPA/NOPB |
LM26CIM5-SPA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | National Semiconductor Corporation | LM26CIM5-SPA/NOPB vs LM26CIM5-SPA |
LM26CIM5X-SPA | SOT-23, ?3?C Accurate, Factory Preset Thermostat 5-SOT-23 -55 to 125 | Texas Instruments | LM26CIM5-SPA/NOPB vs LM26CIM5X-SPA |
LM26CIM5-SPA | SOT-23, ?3?C Accurate, Factory Preset Thermostat 5-SOT-23 -55 to 125 | Texas Instruments | LM26CIM5-SPA/NOPB vs LM26CIM5-SPA |