Part Details for LM26LVCISD-110/NOPB by National Semiconductor Corporation
Overview of LM26LVCISD-110/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM26LVCISDX-060/NOPB | Texas Instruments | 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON -40 to 150 |
Price & Stock for LM26LVCISD-110/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,TEMPERATURE SENSOR,LLCC,6PIN,PLASTIC | 27 |
|
$0.5873 / $0.9789 | Buy Now |
|
Rochester Electronics | LM26LV 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points RoHS: Compliant Status: Active Min Qty: 1 | 25272 |
|
$0.4029 / $0.4740 | Buy Now |
Part Details for LM26LVCISD-110/NOPB
LM26LVCISD-110/NOPB CAD Models
LM26LVCISD-110/NOPB Part Data Attributes
|
LM26LVCISD-110/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM26LVCISD-110/NOPB
National Semiconductor Corporation
Sensor/Transducer, 6 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.016 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |