-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±3°C 1.6V-5.5V Capable, factory preset trip point temperature switch with analog outpu 6-WSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM26LVCISD-110/NOPBCT-ND
|
DigiKey | THERMOSTAT 110DEGC OPN DRN 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1740 In Stock |
|
$0.5437 / $1.7600 | Buy Now |
DISTI #
926-LM26LVCISD110NPB
|
Mouser Electronics | Thermostats 1.6V LLP-6 Temp Switch & Sensor RoHS: Compliant | 869 |
|
$0.5970 / $1.7600 | Buy Now |
|
Rochester Electronics | LM26LV 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points RoHS: Compliant Status: Active Min Qty: 1 | 333 |
|
$0.5392 / $0.6344 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENS/SWITCH 110C 6LLP | 100946 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26LVCISD-110/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26LVCISD-110/NOPB
Texas Instruments
±3°C 1.6V-5.5V Capable, factory preset trip point temperature switch with analog outpu 6-WSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.8 Cel | |
Additional Feature | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | |
Body Breadth | 2.2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.016 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM26LVCISD-110/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26LVCISD-110/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26LVCISDX-110 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT | Texas Instruments | LM26LVCISD-110/NOPB vs LM26LVCISDX-110 |
LM26LVCISDX-110 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 2.30Cel, RECTANGULAR, SURFACE MOUNT, 2.50 X 2.20 MM, LLP-6 | National Semiconductor Corporation | LM26LVCISD-110/NOPB vs LM26LVCISDX-110 |