Part Details for LM27213MTD by Texas Instruments
Overview of LM27213MTD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM27213MTD
LM27213MTD CAD Models
LM27213MTD Part Data Attributes
|
LM27213MTD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27213MTD
Texas Instruments
SWITCHING CONTROLLER, PDSO48, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -5 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for LM27213MTD
This table gives cross-reference parts and alternative options found for LM27213MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27213MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27213MTDX/NOPB | IC SWITCHING CONTROLLER, PDSO48, ROHS COMPLIANT, TSSOP-48, Switching Regulator or Controller | National Semiconductor Corporation | LM27213MTD vs LM27213MTDX/NOPB |
LM27213MTDX/NOPB | 5-V to 30-V hysteretic synchronous buck controller 48-TSSOP -5 to 110 | Texas Instruments | LM27213MTD vs LM27213MTDX/NOPB |
LM27213MTDX | SWITCHING CONTROLLER, PDSO48, TSSOP-48 | Texas Instruments | LM27213MTD vs LM27213MTDX |
LM27213MTDX | IC SWITCHING CONTROLLER, PDSO48, TSSOP-48, Switching Regulator or Controller | National Semiconductor Corporation | LM27213MTD vs LM27213MTDX |
LM27213MTD | IC SWITCHING CONTROLLER, PDSO48, TSSOP-48, Switching Regulator or Controller | National Semiconductor Corporation | LM27213MTD vs LM27213MTD |