Part Details for LM27213MTDX/NOPB by National Semiconductor Corporation
Overview of LM27213MTDX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM27213MTDX/NOPB
LM27213MTDX/NOPB CAD Models
LM27213MTDX/NOPB Part Data Attributes
|
LM27213MTDX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM27213MTDX/NOPB
National Semiconductor Corporation
IC SWITCHING CONTROLLER, PDSO48, ROHS COMPLIANT, TSSOP-48, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -5 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for LM27213MTDX/NOPB
This table gives cross-reference parts and alternative options found for LM27213MTDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27213MTDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27213MTDX/NOPB | 5-V to 30-V hysteretic synchronous buck controller 48-TSSOP -5 to 110 | Texas Instruments | LM27213MTDX/NOPB vs LM27213MTDX/NOPB |
LM27213MTDX | SWITCHING CONTROLLER, PDSO48, TSSOP-48 | Texas Instruments | LM27213MTDX/NOPB vs LM27213MTDX |
LM27213MTD | SWITCHING CONTROLLER, PDSO48, TSSOP-48 | Texas Instruments | LM27213MTDX/NOPB vs LM27213MTD |
LM27213MTDX | IC SWITCHING CONTROLLER, PDSO48, TSSOP-48, Switching Regulator or Controller | National Semiconductor Corporation | LM27213MTDX/NOPB vs LM27213MTDX |