| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2724AM | National Semiconductor Corporation | Check for Price | Half Bridge Based MOSFET Driver, 3.2A, PDSO8 | LM2724AM vs LM2724AM |
| LM2724AM/NOPB | National Semiconductor Corporation | Check for Price | Half Bridge Based MOSFET Driver, 3.2A, PDSO8 | LM2724AM vs LM2724AM/NOPB |
| LM2724AM/NOPB | Texas Instruments | Check for Price | Half Bridge Based MOSFET Driver, 3.2A, PDSO8 | LM2724AM vs LM2724AM/NOPB |
Part Details for LM2724AM by Texas Instruments
Results Overview of LM2724AM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2724AM Information
LM2724AM by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM2724AM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Half Bridge Based MOSFET Driver, 3.2A, PDSO8 | 3644 |
|
RFQ |
US Tariff Estimator: LM2724AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2724AM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2724AM Part Data Attributes
|
|
LM2724AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2724AM
Texas Instruments
Half Bridge Based MOSFET Driver, 3.2A, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Seated Hgt-Nom | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 3.2 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 6.8 V | |
| Supply Voltage-Min | 4.3 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 28 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.04 µS | |
| Turn-on Time | 0.16 µS | |
| Width | 3.9 Mm |
Alternate Parts for LM2724AM
This table gives cross-reference parts and alternative options found for LM2724AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2724AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.