Part Details for LM2794TLX/NOPB by Texas Instruments
Overview of LM2794TLX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2794TLX/NOPB
LM2794TLX/NOPB CAD Models
LM2794TLX/NOPB Part Data Attributes
|
LM2794TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2794TLX/NOPB
Texas Instruments
Current Regulated Switched Capacitor LED Supply with Analog and PWM Brightness Control 14-DSBGA -30 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM2794TLX/NOPB
This table gives cross-reference parts and alternative options found for LM2794TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2794TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2794TL | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, CSP-14 | Texas Instruments | LM2794TLX/NOPB vs LM2794TL |
LM2794TL/NOPB | current Regulated switched capacitor LED supply with Analog and PWM brightness control 14-DSBGA -30 to 85 | Texas Instruments | LM2794TLX/NOPB vs LM2794TL/NOPB |
LM2794TLX | IC SWITCHED CAPACITOR REGULATOR, 675 kHz SWITCHING FREQ-MAX, PBGA14, CSP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2794TLX/NOPB vs LM2794TLX |