| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2794TLX | Texas Instruments | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.08A, 675kHz Switching Freq-Max, CMOS, PBGA14 | LM2794TL vs LM2794TLX |
Part Details for LM2794TL by Texas Instruments
Results Overview of LM2794TL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2794TL Information
LM2794TL by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2794TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2794TLTR-ND
|
DigiKey | IC LED DRV RGLTR PWM 14DSBGA Min Qty: 500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8657 / $0.9536 | Buy Now |
|
|
Vyrian | Switched Capacitor Regulator, 675kHz Switching Freq-Max, CMOS, PBGA14 | 3554 |
|
RFQ |
US Tariff Estimator: LM2794TL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2794TL CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2794TL Part Data Attributes
|
|
LM2794TL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2794TL
Texas Instruments
Switched Capacitor Regulator, Voltage-mode, 0.08A, 675kHz Switching Freq-Max, CMOS, PBGA14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Csp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PBGA-B14 | |
| Length | 2.403 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 0.08 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 675 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 2.08 Mm |
Alternate Parts for LM2794TL
This table gives cross-reference parts and alternative options found for LM2794TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2794TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.