| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM27952SD/NOPB | Texas Instruments | $0.7196 | LED Driver, 4-Segment, CMOS, PDSO14 | LM27952SD vs LM27952SD/NOPB |
| LM27952SD/NOPB | National Semiconductor Corporation | Check for Price | LED Driver, 4-Segment, CMOS, PDSO14 | LM27952SD vs LM27952SD/NOPB |
| LM27952SD | National Semiconductor Corporation | Check for Price | LED Driver, 4-Segment, CMOS, PDSO14 | LM27952SD vs LM27952SD |
Part Details for LM27952SD by Texas Instruments
Results Overview of LM27952SD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM27952SD Information
LM27952SD by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM27952SD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM27952SDTR-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 14WSON Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8657 / $0.9342 | Buy Now |
|
|
Chip Stock | White LED Adaptive 1.5X/1X Switched Capacitor Current Driver 14-WSON -40 to 85 | 43736 |
|
RFQ | |
|
|
Vyrian | LED Driver, 4-Segment, CMOS, PDSO14 | 4192 |
|
RFQ | |
|
|
Win Source Electronics | White LED Adaptive 1.5X/1X Switched Capacitor Current Driver | IC LED DRIVER RGLTR DIM 14WSON | 30000 |
|
$0.9117 / $1.1710 | Buy Now |
US Tariff Estimator: LM27952SD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM27952SD CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM27952SD Part Data Attributes
|
|
LM27952SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27952SD
Texas Instruments
LED Driver, 4-Segment, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 4 X 3 Mm, 0.80 Mm Height, Llp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e0 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC14,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.6 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM27952SD
This table gives cross-reference parts and alternative options found for LM27952SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27952SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.