Part Details for LM27964SQ-A/NOPB by Texas Instruments
Results Overview of LM27964SQ-A/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM27964SQ-A/NOPB Information
LM27964SQ-A/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM27964SQ-A/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM27964SQ-A/NOPBTR-ND
|
DigiKey | IC LED DRV RGLTR I2C 24WQFN Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0440 / $2.1188 | Buy Now |
|
DISTI #
926-LM27964SQ-A/NOPB
|
Mouser Electronics | LED Lighting Driver ICs White LED driver Sys tem with I2C Compati RoHS: Compliant | 0 |
|
$2.0400 / $2.1100 | Order Now |
US Tariff Estimator: LM27964SQ-A/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM27964SQ-A/NOPB
LM27964SQ-A/NOPB Part Data Attributes
|
|
LM27964SQ-A/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27964SQ-A/NOPB
Texas Instruments
White LED driver System with I<sup>2</sup>C Compatible brightness control 24-WQFN -30 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc24,.16sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Channels | 7 | |
| Number of Functions | 1 | |
| Number of Segments | 6 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 1.7 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm | |
| fmax-Min | 0.9 Mhz |
Alternate Parts for LM27964SQ-A/NOPB
This table gives cross-reference parts and alternative options found for LM27964SQ-A/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27964SQ-A/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM27966SQ/NOPB | Texas Instruments | $1.2656 | White LED driver with I2C compatible interface 24-WQFN -30 to 85 | LM27964SQ-A/NOPB vs LM27966SQ/NOPB |
| LM36273YFFR | Texas Instruments | $1.3241 | Three-channel LCD backlight and Bias power 24-DSBGA -40 to 85 | LM27964SQ-A/NOPB vs LM36273YFFR |
| LM27964SQ-A | National Semiconductor Corporation | Check for Price | LED Driver, 7-Segment, CMOS | LM27964SQ-A/NOPB vs LM27964SQ-A |
| LM27964SQ-A | Texas Instruments | Check for Price | LED DISPLAY DRIVER, QCC24, LLP-24 | LM27964SQ-A/NOPB vs LM27964SQ-A |
| MP3313GC | Monolithic Power Systems | Check for Price | LED Driver, | LM27964SQ-A/NOPB vs MP3313GC |
| MP3313GC-Z | Monolithic Power Systems | Check for Price | LED Driver, | LM27964SQ-A/NOPB vs MP3313GC-Z |