Part Details for LM27964SQ-A by National Semiconductor Corporation
Results Overview of LM27964SQ-A by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM27964SQ-A Information
LM27964SQ-A by National Semiconductor Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM27964SQ-A/NOPB | Texas Instruments | White LED Driver System with I<sup>2</sup>C Compatible Brightness Control 24-WQFN -30 to 85 | |
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 |
Price & Stock for LM27964SQ-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87488183
|
Verical | LED Driver 22 Segment 1300uA SupplyCurrent 24-Pin WQFN EP T/R Min Qty: 123 Package Multiple: 1 Date Code: 1101 | Americas - 1000 |
|
$2.5750 / $3.0625 | Buy Now |
|
|
Rochester Electronics | LED Driver, 7-Segment, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$2.0600 / $2.5800 | Buy Now |
US Tariff Estimator: LM27964SQ-A by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM27964SQ-A
LM27964SQ-A Part Data Attributes
|
|
LM27964SQ-A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM27964SQ-A
National Semiconductor Corporation
LED Driver, 7-Segment, CMOS
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hvqccn, Lcc24,.16sq,20 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Data Input Mode | Serial | |
| Display Mode | Segment | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e0 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | Yes | |
| Number of Functions | 1 | |
| Number of Segments | 7 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4 Mm |
Alternate Parts for LM27964SQ-A
This table gives cross-reference parts and alternative options found for LM27964SQ-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27964SQ-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM27964SQ-A/NOPB | Texas Instruments | Check for Price | White LED driver System with I2C Compatible brightness control 24-WQFN -30 to 85 | LM27964SQ-A vs LM27964SQ-A/NOPB |