There are no models available for this part yet.
Overview of LM285BXZ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM285BXZ-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 -40 to 85 | |
LM285BXZ-2.5/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 -40 to 85 | |
LM285BXZ-1.2/LFT4 | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 |
Price & Stock for LM285BXZ by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM285BXZ-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 218 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$1.5300 | Buy Now | |
Rochester Electronics | LM285 - Two Terminal Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 582 |
|
$1.3200 / $1.5500 | Buy Now |
CAD Models for LM285BXZ by National Semiconductor Corporation
Part Data Attributes for LM285BXZ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, TO-92, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
ADJUSTABLE FROM 1.24V TO 5.30V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.252 V
|
Output Voltage-Min
|
1.228 V
|
Output Voltage-Nom
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.045 mA
|
Supply Voltage-Max (Vsup)
|
5.3 V
|
Supply Voltage-Min (Vsup)
|
1.24 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
30 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for LM285BXZ
This table gives cross-reference parts and alternative options found for LM285BXZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285BXZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BYZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM385BYZ |
LM385BXZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM385BXZX |
LM385BZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM385BZ |
LM285BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM285BYZX |
LM285ZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM285ZX |
LM385BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM385BYZX |
LM385BZ/T7 | LM385BZ/T7 | Texas Instruments | LM285BXZ vs LM385BZ/T7 |
LM285Z | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM285Z |
LM385Z/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM285BXZ vs LM385Z/NOPB |
LM385BZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM385BZX |
Related Parts for LM285BXZ
-
LM4050BEM3-8.2Voltage References
-
LM2904NOperational Amplifiers
-
LM3671LC-1.2Switching Regulator or Controllers
-
LM3940J-3.3-SCDLinear Regulator ICs
-
LM8365BCLMF30Power Management Circuits
-
VY1472M63Y5UQ63V0Fixed Capacitors
-
RT1206FRE079K1LFixed Resistors
-
LMV7235M5XComparators
-
2N5551ASmall Signal Bipolar Transistors