Part Details for LM285Z/NOPB by Texas Instruments
Overview of LM285Z/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM285Z-2.5#TRPBF | Analog Devices | uP V Ref | |
LM285Z-1.2#PBF | Analog Devices | uP V Ref | |
LM285Z-1.2#TRPBF | Analog Devices | uP V Ref |
Price & Stock for LM285Z/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5015
|
Newark | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, Bipolar, Pbcy3 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM285Z/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 / $1.4000 | Buy Now |
DISTI #
LM285Z/NOPB-ND
|
DigiKey | IC VREF SHUNT ADJ 2% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$0.4525 / $0.8500 | Buy Now |
DISTI #
926-LM285Z/NOPB
|
Mouser Electronics | Voltage References Adj Micropwr Vtg Ref RoHS: Compliant | 2655 |
|
$0.4250 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1478 Partner Stock |
|
$0.5610 / $1.5800 | Buy Now |
|
Rochester Electronics | LM285-ADJ Adjustable Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 562 |
|
$0.3050 / $0.3588 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1921 |
|
RFQ | |
DISTI #
C1S746205213820
|
Chip1Stop | Voltage Reference RoHS: Compliant | 1478 |
|
$0.7370 / $0.7690 | Buy Now |
Part Details for LM285Z/NOPB
LM285Z/NOPB CAD Models
LM285Z/NOPB Part Data Attributes
|
LM285Z/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285Z/NOPB
Texas Instruments
Adjustable, 85°C, micropower voltage reference 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 4.3 mm |
Alternate Parts for LM285Z/NOPB
This table gives cross-reference parts and alternative options found for LM285Z/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285Z/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BYZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z/NOPB vs LM385BYZ |
LM385BXZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z/NOPB vs LM385BXZX |
LM385BZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z/NOPB vs LM385BZ |
LM285BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z/NOPB vs LM285BYZX |
LM285ZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z/NOPB vs LM285ZX |
LM385BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z/NOPB vs LM385BYZX |
LM385BZ/T7 | LM385BZ/T7 | Texas Instruments | LM285Z/NOPB vs LM385BZ/T7 |
LM285Z | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z/NOPB vs LM285Z |
LM385Z/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM285Z/NOPB vs LM385Z/NOPB |
LM385BZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z/NOPB vs LM385BZX |