There are no models available for this part yet.
Overview of LM2901MX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM2901MX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3207 |
|
RFQ | ||||
Bristol Electronics | 2206 |
|
RFQ | ||||
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 2565 |
|
$0.8855 / $2.3612 | Buy Now | ||
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 6 |
|
$1.3577 / $1.4758 | Buy Now | ||
Rochester Electronics | LM2901-N Low offset, quad differential comparator, automotive grade RoHS: Not Compliant Status: Active Min Qty: 1 | 681 |
|
$0.7871 / $0.9260 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 579 |
|
RFQ | |||
Win Source Electronics | IC COMPARATOR QUAD 14-SOP | 6453 |
|
$0.3770 / $0.5660 | Buy Now |
CAD Models for LM2901MX by Fairchild Semiconductor Corporation
Part Data Attributes for LM2901MX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOP
|
Package Description
|
SOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.56 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Seated Height-Max
|
1.8 mm
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.95 mm
|
Alternate Parts for LM2901MX
This table gives cross-reference parts and alternative options found for LM2901MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901MX | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | LM2901MX vs LM2901MX |
LM2901J | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM2901MX vs LM2901J |
LM2901YDT | Low power quad voltage comparator | STMicroelectronics | LM2901MX vs LM2901YDT |
LM2901HDT | Low power quad voltage comparator | STMicroelectronics | LM2901MX vs LM2901HDT |
LM2901VDR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM2901MX vs LM2901VDR2 |
LM2901MX/NOPB | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, LEAD FREE, SOIC-14, Comparator | National Semiconductor Corporation | LM2901MX vs LM2901MX/NOPB |
KA2901DTF | Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM2901MX vs KA2901DTF |
LM2901YD | Low power quad voltage comparator | STMicroelectronics | LM2901MX vs LM2901YD |
LM2901M | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM2901MX vs LM2901M |
Related Parts for LM2901MX
-
LM2901NComparators
-
MK64FN1M0VLL12Microcontrollers
-
ADS1248IPWRAnalog to Digital Converters
-
ACS712ELCTR-30A-TOther Analog ICs
-
LM308AHOperational Amplifiers
-
LM2588T-3.3Switching Regulator or Controllers
-
LM4930LQOther Consumer ICs
-
DAC8420ESZ-REELDigital to Analog Converters
-
LM2941TLinear Regulator ICs