| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2901NSRG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901NS vs LM2901NSRG4 |
| LM2901NSE4 | Texas Instruments | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LM2901NS vs LM2901NSE4 |
| LM2901F | NXP Semiconductors | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | LM2901NS vs LM2901F |
| LM2901MWA | Texas Instruments | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar | LM2901NS vs LM2901MWA |
| LM2901MDA | Texas Instruments | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar | LM2901NS vs LM2901MDA |
| LM2901MDC | Texas Instruments | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar | LM2901NS vs LM2901MDC |
| LM2901MWC | National Semiconductor Corporation | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar | LM2901NS vs LM2901MWC |
| LM2901MDA | National Semiconductor Corporation | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar | LM2901NS vs LM2901MDA |
Part Details for LM2901NS by Texas Instruments
Results Overview of LM2901NS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2901NS Information
LM2901NS by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2901NSR | Texas Instruments | Quad Differential Comparator 14-SO -40 to 125 |
Price & Stock for LM2901NS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LM2901NS-ND
|
DigiKey | IC COMPARATOR 4CH 14-SO Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: LM2901NS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2901NS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2901NS Part Data Attributes
|
|
LM2901NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901NS
Texas Instruments
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for LM2901NS
This table gives cross-reference parts and alternative options found for LM2901NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.