| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM324QT | STMicroelectronics | $0.2042 | Operational Amplifier, 16 Func, 9000uV Offset-Max, BIPolar, PQCC4 | LM2902D vs LM324QT |
| LM324VDT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDSO4 | LM2902D vs LM324VDT |
| LM324D/DT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDSO4 | LM2902D vs LM324D/DT |
| LMC6034IN | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDIP14 | LM2902D vs LMC6034IN |
| LM324N | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4 | LM2902D vs LM324N |
Part Details for LM2902D by STMicroelectronics
Results Overview of LM2902D by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902D Information
LM2902D by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2902D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
E02:0323_00208980
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2508 | Europe - 5856 |
|
$0.0983 / $0.1816 | Buy Now |
|
DISTI #
P02:6590_00208980
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2322 | Asia - 2970 |
|
$0.2614 / $0.3216 | Buy Now |
|
DISTI #
511-LM2902D
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power RoHS: Compliant | 15 |
|
$0.1240 / $0.3300 | Buy Now |
|
DISTI #
93799927
|
Verical | Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2322 | Americas - 2970 |
|
$0.3190 | Buy Now |
|
|
STMicroelectronics | Low power, bipolar op-amp COO: Singapore Min Qty: 1 | 15 |
|
$0.1400 / $0.3300 | Buy Now |
|
|
Future Electronics | LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks Container: Tube | 5689Tube |
|
$0.0988 / $0.1130 | Buy Now |
|
DISTI #
LM2902D
|
Avnet Americas | Operational Amplifier, 4Channels, 1.3MHz, 0.4V/us, 3V to 30V, ? 1.5V to ? 15V, 14Pins, SOIC - Rail/Tube (Alt: LM2902D) COO: Singapore RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.0999 / $0.1062 | Buy Now |
|
DISTI #
21AM2671
|
Avnet Americas | Operational Amplifier, 4Channels, 1.3MHz, 0.4V/us, 3V to 30V, ? 1.5V to ? 15V, 14Pins, SOIC - Bulk (Alt: 21AM2671) COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
|
Bristol Electronics | Op Amp Quad GP ±16V/32V 14-Pin SOIC N Rail Min Qty: 1 | 100 |
|
$0.3975 / $1.0744 | Buy Now |
|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,SOP,14PIN,PLASTIC | 2360 |
|
$0.1470 / $0.9800 | Buy Now |
US Tariff Estimator: LM2902D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2902D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2902D Part Data Attributes
|
|
LM2902D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2902D
STMicroelectronics
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM2902D
This table gives cross-reference parts and alternative options found for LM2902D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM2902D Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM2902D is 1.4W, but it can be increased to 2.5W if the device is mounted on a suitable heat sink.
-
No, the LM2902D is a dual operational amplifier, not a voltage regulator. It is designed for signal amplification and conditioning, not for voltage regulation.
-
The input impedance of the LM2902D is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, the LM2902D can operate with a single supply voltage, but the input common-mode voltage range is limited to within 2V of the supply rails. For single-supply operation, the input signal should be biased to the midpoint of the supply voltage.
-
The slew rate of the LM2902D is 0.5V/μs, which is relatively slow compared to other op-amps. This can affect the amplifier's ability to handle high-frequency signals.