Part Details for LM2902FVJ-E2 by ROHM Semiconductor
Results Overview of LM2902FVJ-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902FVJ-E2 Information
LM2902FVJ-E2 by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2902FVJ-E2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AH7183
|
Newark | Opamp, 800Khz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:800Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:3V To 32V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm LM2902FVJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
846-LM2902FVJ-E2CT-ND
|
DigiKey | GROUND SENSE OPERATIONAL AMPLIFI Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.4794 / $1.0600 | Buy Now |
|
DISTI #
755-LM2902FVJ-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR RoHS: Compliant | 8747 |
|
$0.4500 / $1.0600 | Buy Now |
|
DISTI #
69705918
|
Verical | Op Amp Quad GP ±16V/32V 14-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1701 | Americas - 544 |
|
$0.5741 / $0.6205 | Buy Now |
|
DISTI #
90728500
|
Verical | Op Amp Quad GP ±16V/32V 14-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2438 | Americas - 239 |
|
$0.7650 / $1.0500 | Buy Now |
|
|
Quest Components | 435 |
|
$0.6520 / $1.6300 | Buy Now | |
|
DISTI #
LM2902FVJ-E2
|
TTI | Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5090 | Buy Now |
|
DISTI #
LM2902FVJ-E2
|
TME | IC: operational amplifier, 800kHz, Ch: 4, ±1.5÷16VDC,3÷32VDC Min Qty: 1 | 0 |
|
$0.4100 / $1.0200 | RFQ |
|
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$0.4638 / $0.8184 | Buy Now |
|
DISTI #
LM2902FVJ-E2
|
Avnet Asia | (Alt: LM2902FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: LM2902FVJ-E2 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2902FVJ-E2
LM2902FVJ-E2 Part Data Attributes
|
|
LM2902FVJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2902FVJ-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14, TSSOP-14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-08-03 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 800 | |
| Width | 4.4 Mm |
LM2902FVJ-E2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LM2902FVJ-E2 is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the output capacitor should be placed as close to the output pin as possible. Additionally, a 1uF capacitor on the input pin can help reduce noise and improve stability.
-
The maximum current that the LM2902FVJ-E2 can supply is 1A, but this is dependent on the input voltage, output voltage, and ambient temperature. It's recommended to check the datasheet for specific current limits based on the application.
-
To protect the LM2902FVJ-E2 from overheating, ensure that the device is mounted on a suitable heat sink, and the ambient temperature is within the recommended operating range. Additionally, reduce the input voltage and output current to minimize power dissipation.
-
Yes, the LM2902FVJ-E2 is suitable for high-reliability applications, as it is built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's recommended to follow proper design and manufacturing guidelines to ensure the overall system reliability.