Part Details for LM2902WDT by STMicroelectronics
Results Overview of LM2902WDT by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902WDT Information
LM2902WDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2902WDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AH7044
|
Newark | Op-Amp, 1.3Mhz, -40 To 125, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:3V To 30V, ± 1.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Stmicroelectronics LM2902WDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1757 |
|
$0.2000 / $0.4110 | Buy Now |
|
DISTI #
497-LM2902WDTCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29718 In Stock |
|
$0.1389 / $0.3800 | Buy Now |
|
DISTI #
LM2902WDT
|
Avnet Americas | Operational Amplifier, 4 Channels, 1.3 MHz, 0.4 V/?s, 3V to 30V, ? 1.5V to ? 15V, SOIC, 14 Pins - Tape and Reel (Alt: LM2902WDT) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1333 / $0.1406 | Buy Now |
|
DISTI #
53AH7044
|
Avnet Americas | Operational Amplifier, 4 Channels, 1.3 MHz, 0.4 V/?s, 3V to 30V, ? 1.5V to ? 15V, SOIC, 14 Pins - Product that comes on tape, but is not reeled (Alt: 53AH7044) COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.2080 / $0.4100 | Buy Now |
|
DISTI #
511-LM2902WDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power quad operational amplifier RoHS: Compliant | 4212 |
|
$0.1490 / $0.3800 | Buy Now |
|
|
STMicroelectronics | Low power quad operational amplifier COO: Singapore RoHS: Compliant Min Qty: 1 | 4212 |
|
$0.1800 / $0.3700 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 490 |
|
$0.1350 / $0.4500 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDSO14 | 297500 |
|
$0.0861 / $0.2460 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDSO14 | 392 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
Rochester Electronics | LM2902 - General Purpose Bip Amp with ESD Protect RoHS: Compliant Status: Active Min Qty: 1 | 3734758 |
|
$0.1462 / $0.2358 | Buy Now |
US Tariff Estimator: LM2902WDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2902WDT
LM2902WDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2902WDT Part Data Attributes
|
|
LM2902WDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2902WDT
STMicroelectronics
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, Plastic, Micro, Sop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.14 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
LM2902WDT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the LM2902WDT is 1.6 MHz, but it can be reduced to 400 kHz or 100 kHz by configuring the internal prescaler.
-
The watchdog timer can be reset by applying a high pulse on the reset input (RST) or by writing a specific sequence to the watchdog timer control register.
-
If the watchdog timer is not reset within the timeout period, it will trigger a system reset, which will reset the microcontroller and restart the system.
-
Yes, the timeout period of the LM2902WDT can be adjusted by configuring the internal prescaler and the watchdog timer control register.
-
Yes, the LM2902WDT is compatible with both 3.3V and 5V systems, making it a versatile solution for a wide range of applications.