Part Details for LM2903MDA by Texas Instruments
Overview of LM2903MDA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2903MDA
LM2903MDA CAD Models
LM2903MDA Part Data Attributes
|
LM2903MDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903MDA
Texas Instruments
DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, UUC, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LM2903MDA
This table gives cross-reference parts and alternative options found for LM2903MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903M/NOPB | Low offset, dual differential comparator 8-SOIC -40 to 85 | Texas Instruments | LM2903MDA vs LM2903M/NOPB |
LM2903M | Low offset, dual differential comparator 8-SOIC -40 to 85 | Texas Instruments | LM2903MDA vs LM2903M |
LM2903MX | Low Power Low Offset Voltage Dual Comparator 8-SOIC -40 to 85 | Texas Instruments | LM2903MDA vs LM2903MX |
LM2903MX | Comparator, Dual, Low Offset Voltage, 3000-REEL | onsemi | LM2903MDA vs LM2903MX |
LM2903M | Comparator, Dual, Low Offset Voltage, 8100-TUBE | onsemi | LM2903MDA vs LM2903M |
LM2903MEP | DUAL COMPARATOR, 7000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LM2903MDA vs LM2903MEP |
LM2903MXEP | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8, Comparator | National Semiconductor Corporation | LM2903MDA vs LM2903MXEP |
LM2903MXEP | DUAL COMPARATOR, 7000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LM2903MDA vs LM2903MXEP |
LM2903MX | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, SOIC-8 | ROHM Semiconductor | LM2903MDA vs LM2903MX |
LM2903M | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | LM2903MDA vs LM2903M |