Part Details for LM2903PP3 by Texas Instruments
Results Overview of LM2903PP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2903PP3 Information
LM2903PP3 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2903PP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 15000uV Offset-Max, BIPolar, PDIP8 | 8905 |
|
RFQ |
US Tariff Estimator: LM2903PP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2903PP3
LM2903PP3 Part Data Attributes
|
|
LM2903PP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903PP3
Texas Instruments
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.955 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM2903PP3
This table gives cross-reference parts and alternative options found for LM2903PP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903PP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM393ND | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | LM2903PP3 vs LM393ND |
| LM2903ND | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | LM2903PP3 vs LM2903ND |
| LM293JG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8 | LM2903PP3 vs LM293JG4 |