| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2904BQDRQ1 | Texas Instruments | $0.1643 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LM2904BIDDFR vs LM2904BQDRQ1 |
| PLM2904BIPWR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LM2904BIDDFR vs PLM2904BIPWR |
Part Details for LM2904BIDDFR by Texas Instruments
Results Overview of LM2904BIDDFR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904BIDDFR Information
LM2904BIDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2904BIDDFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LM2904BIDDFRDKR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TSOT23-8 Min Qty: 1 Container: Digi-Reel |
1599 Digi-Reel® |
|
$0.1053 / $0.2500 | Buy Now |
|
DISTI #
296-LM2904BIDDFRTR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TSOT23-8 Min Qty: 3000 Container: Tape & Reel |
1599 Tape & Reel |
|
$0.0907 / $0.0990 | Buy Now |
|
DISTI #
296-LM2904BIDDFRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TSOT23-8 Min Qty: 1 Container: Cut Tape |
1599 Cut Tape |
|
$0.1053 / $0.2500 | Buy Now |
|
DISTI #
595-LM2904BIDDFR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz op erational amplifie RoHS: Compliant | 10615 |
|
$0.0990 / $0.2500 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT TSOT23-8 / General Purpose Amplifier 2 Circuit TSOT-23-8 | 108060 |
|
$0.0829 / $0.1065 | Buy Now |
US Tariff Estimator: LM2904BIDDFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2904BIDDFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2904BIDDFR Part Data Attributes
|
|
LM2904BIDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BIDDFR
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.11 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 40 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 35000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for LM2904BIDDFR
This table gives cross-reference parts and alternative options found for LM2904BIDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904BIDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM2904BIDDFR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM2904BIDDFR is -40°C to 125°C.
-
Yes, the LM2904BIDDFR is designed to operate in high-vibration environments and meets the requirements of various automotive and industrial standards.
-
To ensure EMC, follow proper PCB layout and design guidelines, use shielding and filtering techniques, and ensure that the device is properly decoupled and bypassed.
-
Follow the recommended layout and placement guidelines in the datasheet, including keeping the input and output pins separate, using a ground plane, and minimizing trace lengths and loops.
-
Yes, the LM2904BIDDFR is designed to operate in humid and high-moisture environments, but ensure that the device is properly sealed and protected from moisture ingress.