Part Details for LM2904Q2T by STMicroelectronics
Results Overview of LM2904Q2T by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904Q2T Information
LM2904Q2T by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2904Q2T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9141
|
Newark | Dfn 8/Low Power, Bipolar Op-Amp, No. Of Amplifiers:2 Amplifier, Bandwidth:1.1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Dfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics LM2904Q2T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1685 |
|
$0.1170 / $0.5600 | Buy Now |
|
DISTI #
497-12965-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
50925 In Stock |
|
$0.2154 / $0.5600 | Buy Now |
|
DISTI #
LM2904Q2T
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/?s, 3V to 30V, DFN, 8 Pins - Tape and Reel (Alt: LM2904Q2T) COO: Singapore RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1000 / $0.1063 | Buy Now |
|
DISTI #
LM2904Q2T
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/?s, 3V to 30V, DFN, 8 Pins - Tape and Reel (Alt: LM2904Q2T) COO: Singapore RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1000 / $0.1063 | Buy Now |
|
DISTI #
511-LM2904Q2T
|
Mouser Electronics | Operational Amplifiers - Op Amps LP Bipolar 1.1MHz 100 dB 20nA 2nA AMP RoHS: Compliant | 7559 |
|
$0.2060 / $0.5600 | Buy Now |
|
DISTI #
V36:1790_06548481
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R COO: Singapore RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2514 | Americas - 9000 |
|
$0.1222 / $0.1525 | Buy Now |
|
|
STMicroelectronics | Low power, bipolar op-amp COO: Singapore RoHS: Compliant Min Qty: 1 | 7561 |
|
$0.2700 / $0.5500 | Buy Now |
|
|
Future Electronics | LM2904 Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1100 | Buy Now |
|
DISTI #
89543378
|
Verical | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2514 | Americas - 9000 |
|
$0.1222 / $0.1525 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 8 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDSO2 | 2363 |
|
$0.1470 / $0.7350 | Buy Now |
US Tariff Estimator: LM2904Q2T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2904Q2T
LM2904Q2T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2904Q2T Part Data Attributes
|
|
LM2904Q2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904Q2T
STMicroelectronics
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | 32 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 2 Mm |
LM2904Q2T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM2904Q2T is -40°C to 125°C.
-
Yes, the LM2904Q2T is designed to withstand high vibrations and is suitable for use in harsh environments.
-
To ensure proper decoupling, use a 10uF ceramic capacitor between the VCC pin and GND, and a 100nF ceramic capacitor between the VIN pin and GND.
-
To minimize EMI, keep the input and output traces as short as possible, and use a ground plane to shield the device. Also, keep the VIN and VCC pins close together to reduce noise.
-
Yes, the LM2904Q2T is suitable for use in battery-powered devices due to its low quiescent current and low dropout voltage.