Part Details for LM2931AD-5.0R2 by Motorola Mobility LLC
Overview of LM2931AD-5.0R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2931AD-5.0R2
LM2931AD-5.0R2 CAD Models
LM2931AD-5.0R2 Part Data Attributes
|
LM2931AD-5.0R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM2931AD-5.0R2
Motorola Mobility LLC
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for LM2931AD-5.0R2
This table gives cross-reference parts and alternative options found for LM2931AD-5.0R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AD-5.0R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931M-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0R2 vs LM2931M-5.0 |
LM2931AM-5.0/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AD-5.0R2 vs LM2931AM-5.0/NOPB |
LM2931M-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0R2 vs LM2931M-5.0/NOPB |
LM2931AM-5.0 | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AD-5.0R2 vs LM2931AM-5.0 |
LM2931AMX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0R2 vs LM2931AMX-5.0 |
LM2931MX-5.0 | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AD-5.0R2 vs LM2931MX-5.0 |
LM2931AM-5.0X | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0R2 vs LM2931AM-5.0X |
LM2931MX-5.0/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AD-5.0R2 vs LM2931MX-5.0/NOPB |
LM2931D-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM2931AD-5.0R2 vs LM2931D-5.0 |
LM2931AD-5.0R2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2931AD-5.0R2 vs LM2931AD-5.0R2G |