-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6321
|
Newark | Voltage Regulator, Ldo, Adjustable Output, 100 Ma, With 60 V Load Dump Protection/ Reel Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 / $0.6550 | Buy Now |
DISTI #
71J5001
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, 8-Soic Full Reel, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:15Mv Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2860 | Buy Now |
DISTI #
81Y6430
|
Newark | Ldo, Fixed, 5V, 0.1A, Soic-8, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:15Mv, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 / $0.6550 | Buy Now |
DISTI #
81AC8941
|
Newark | Ana 100Ma 5V Ldo Vreg Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 | Buy Now |
DISTI #
LM2931AD-5.0R2GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2079 / $0.6300 | Buy Now |
DISTI #
LM2931AD-5.0R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: LM2931AD-5.0R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1203 | Buy Now |
DISTI #
863-LM2931AD-5.0R2G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant | 0 |
|
$0.2060 / $0.6300 | Order Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Bristol Electronics | 678 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931AD-5.0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931AD-5.0R2G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2931AD-5.0R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AD-5.0R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931AMX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0R2G vs LM2931AMX-5.0/NOPB |
LM2931M-5.0X | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0R2G vs LM2931M-5.0X |
LM2931AM-5.0X | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0R2G vs LM2931AM-5.0X |
LM2931D-5.0R2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2931AD-5.0R2G vs LM2931D-5.0R2G |
LM2931AD-5.0R2 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM2931AD-5.0R2G vs LM2931AD-5.0R2 |
LM2931AM-5.0 | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AD-5.0R2G vs LM2931AM-5.0 |
LM2931AD-5.0R2 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | LM2931AD-5.0R2G vs LM2931AD-5.0R2 |
LM2931D-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM2931AD-5.0R2G vs LM2931D-5.0 |
LM2931D-5.0G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2931AD-5.0R2G vs LM2931D-5.0G |
LM2931D-5.0R2 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM2931AD-5.0R2G vs LM2931D-5.0R2 |