-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6321
|
Newark | Voltage Regulator, Ldo, Adjustable Output, 100 Ma, With 60 V Load Dump Protection/ Reel Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1440 |
|
$0.3320 / $0.6550 | Buy Now |
DISTI #
81Y6430
|
Newark | Ldo, Fixed, 5V, 0.1A, Soic-8, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:15Mv, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3320 / $0.6550 | Buy Now |
DISTI #
71J5001
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, 8-Soic Full Reel, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2860 | Buy Now |
DISTI #
81AC8941
|
Newark | Ana 100Ma 5V Ldo Vreg Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 | Buy Now |
DISTI #
LM2931AD-5.0R2GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11213 In Stock |
|
$0.2079 / $0.6300 | Buy Now |
DISTI #
LM2931AD-5.0R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: LM2931AD-5.0R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1008 / $0.1203 | Buy Now |
DISTI #
863-LM2931AD-5.0R2G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant | 27901 |
|
$0.2020 / $0.6300 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 260000Reel |
|
$0.1760 / $0.1920 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 107500Reel |
|
$0.1760 / $0.1880 | Buy Now |
|
Onlinecomponents.com | LM2931AD-5.0R2G, Single Low Dropout Voltage Regulator, 100mA 5V, +/-3.8%, 8-Pin SOIC |
5000 In Stock |
|
$0.2029 / $0.2277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931AD-5.0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931AD-5.0R2G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |