Power Circuits
LM2931AD2T-5.0
Description: 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, D2PAK-3

Overview of LM2931AD2T-5.0 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2931AD2T-5.0 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2931AD2T-5.0 by onsemi

LM2931AD2T-5.0
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.16 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.02 mm
Line Regulation-Max
0.03%
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.826 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Width
9.1945 mm
Want to compare parts?
  1. LM2931AD2T-5.0
    onsemi
    5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, D2PAK-3
    VS

Alternate Parts for LM2931AD2T-5.0

This table gives cross-reference parts and alternative options found for LM2931AD2T-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AD2T-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2931AD2T-5R4G LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, 3 LEAD D2PAK, 800-REEL onsemi LM2931AD2T-5.0 vs LM2931AD2T-5R4G
LM2931AD2T-5.0R4 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, D2PAK-3 onsemi LM2931AD2T-5.0 vs LM2931AD2T-5.0R4
Part Number Description Manufacturer Compare
LP2954IS/NOPB 250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2931AD2T-5.0 vs LP2954IS/NOPB
LM2931ADT50 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, DPAK-3 STMicroelectronics LM2931AD2T-5.0 vs LM2931ADT50
LP2950ACDT-3.3RK 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC LM2931AD2T-5.0 vs LP2950ACDT-3.3RK
LP2954AIS/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931AD2T-5.0 vs LP2954AIS/NOPB
LP2954AIS/NOPB 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2931AD2T-5.0 vs LP2954AIS/NOPB
LM2931AD2T-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM2931AD2T-5.0 vs LM2931AD2T-5.0
LP2954AIS 5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2931AD2T-5.0 vs LP2954AIS
LP2950CDT-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC LM2931AD2T-5.0 vs LP2950CDT-5.0
LM2937ESX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931AD2T-5.0 vs LM2937ESX-5.0
LM2931D2T-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, D2PAK-3 onsemi LM2931AD2T-5.0 vs LM2931D2T-5.0

Related Parts for LM2931AD2T-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2931AD2T-5.0 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2931AD2T-5.0 by onsemi

Select Manufacturer
Which Manufacturer of LM2931AD2T-5.0 would you like to use for your alert(s)?
  • Please alert me when LM2931AD2T-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2931AD2T-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2931AD2T-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2931AD2T-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2931AD2T-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2931AD2T-5.0 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: