Part Details for LM2931AD2T-5.0T4 by Motorola Semiconductor Products
Overview of LM2931AD2T-5.0T4 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2931AD2T-5.0T4
LM2931AD2T-5.0T4 CAD Models
LM2931AD2T-5.0T4 Part Data Attributes
|
LM2931AD2T-5.0T4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LM2931AD2T-5.0T4
Motorola Semiconductor Products
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, D2PAK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
Alternate Parts for LM2931AD2T-5.0T4
This table gives cross-reference parts and alternative options found for LM2931AD2T-5.0T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AD2T-5.0T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-8101DWR20 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO20, SOIC-20 | Cherry Semiconductor Corporation | LM2931AD2T-5.0T4 vs CS-8101DWR20 |
NJM2930L05(T1) | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | LM2931AD2T-5.0T4 vs NJM2930L05(T1) |
NJM2930L | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3 | New Japan Radio Co Ltd | LM2931AD2T-5.0T4 vs NJM2930L |
LM2931D2T-5.0T4 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | LM2931AD2T-5.0T4 vs LM2931D2T-5.0T4 |
LM2931ADT-5.0T4 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM2931AD2T-5.0T4 vs LM2931ADT-5.0T4 |
CS-8221T3 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | LM2931AD2T-5.0T4 vs CS-8221T3 |
TLF2931GV50XUMA1 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | LM2931AD2T-5.0T4 vs TLF2931GV50XUMA1 |
CS8151CYN8 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDIP8, PLASTIC, DIP-8 | Cherry Semiconductor Corporation | LM2931AD2T-5.0T4 vs CS8151CYN8 |
LM2931DT-1-5.0RK | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM2931AD2T-5.0T4 vs LM2931DT-1-5.0RK |
LM2931ADT-5.0T4 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM2931AD2T-5.0T4 vs LM2931ADT-5.0T4 |