-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2931AMX-5.0/NOPB | Texas Instruments | Series Low Dropout Regulators 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3244
|
Newark | Ic, V Reg, Linear, 5V, Smd, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2931AM-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
LM2931AM-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1591 In Stock |
|
$0.4724 / $1.1300 | Buy Now |
DISTI #
926-LM2931AM-5.0NOPB
|
Mouser Electronics | LDO Voltage Regulators SERIES LDO REG RoHS: Compliant | 2008 |
|
$0.4390 / $1.1100 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
LM2931AM-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.1A, SO8, SMD, tube, -40÷85°C Min Qty: 1 | 159 |
|
$0.6480 / $1.0830 | Buy Now |
DISTI #
SMC-LM2931AM-5.0/NOPB
|
Sensible Micro Corporation | XIC R=LM2931AMX-5.0/NOPB 8-SOIC RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1640 Container: Tape & Reel | 45 |
|
$0.3443 / $0.3729 | RFQ |
DISTI #
C1S523900507247
|
Chip1Stop | LDO Regulator Pos 5V 0.1A 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes | 1330 |
|
$0.4268 / $0.5284 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.1A 8SOIC | 18800 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931AM-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2931AM-5.0/NOPB
Texas Instruments
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2931AM-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AM-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931M-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AM-5.0/NOPB vs LM2931M-5.0 |
LM2931M-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AM-5.0/NOPB vs LM2931M-5.0/NOPB |
LM2931AM-5.0 | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AM-5.0/NOPB vs LM2931AM-5.0 |
LM2931AMX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AM-5.0/NOPB vs LM2931AMX-5.0 |
LM2931MX-5.0 | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AM-5.0/NOPB vs LM2931MX-5.0 |
LM2931AM-5.0X | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AM-5.0/NOPB vs LM2931AM-5.0X |
LM2931MX-5.0/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AM-5.0/NOPB vs LM2931MX-5.0/NOPB |
LM2931D-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM2931AM-5.0/NOPB vs LM2931D-5.0 |
LM2931AD-5.0R2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2931AM-5.0/NOPB vs LM2931AD-5.0R2G |
LM2931AM-5.0X | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | Texas Instruments | LM2931AM-5.0/NOPB vs LM2931AM-5.0X |