Part Details for LM2931AZ-5.0G by onsemi
Results Overview of LM2931AZ-5.0G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2931AZ-5.0G Information
LM2931AZ-5.0G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2931AZ-5.0/LFT1 | Texas Instruments | Series Low Dropout Regulators 3-TO-92 -40 to 85 | |
| LM2931AZ-5.0/NOPB | Texas Instruments | Series Low Dropout Regulators 3-TO-92 -40 to 85 | |
| LM2931AZ-5.0/LFT3 | Texas Instruments | Series Low Dropout Regulators 3-TO-92 -40 to 85 |
Price & Stock for LM2931AZ-5.0G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71J5003
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, To-92-3, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output Rohs Compliant: Yes |Onsemi LM2931AZ-5.0G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1750 | Buy Now |
|
DISTI #
71J5003
|
Avnet Americas | - Bulk (Alt: 71J5003) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Partner Stock |
|
$0.2790 / $0.3150 | Buy Now |
|
DISTI #
LM2931AZ-5.0G
|
Avnet Americas | - Bulk (Alt: LM2931AZ-5.0G) COO: Czechia RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1795 / $0.1833 | Buy Now |
|
DISTI #
LM2931AZ-5.0G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.1A, TO92, THT, bulk Min Qty: 1 | 229 |
|
$0.2460 / $0.4600 | Buy Now |
|
DISTI #
LM2931AZ-5.0G
|
Avnet Asia | (Alt: LM2931AZ-5.0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
LM2931AZ-5.0G
|
Avnet Silica | (Alt: LM2931AZ-5.0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LM2931AZ-5.0G
|
EBV Elektronik | (Alt: LM2931AZ-5.0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 13071 |
|
RFQ | |
|
|
LCSC | 90dB(120Hz) Positive Fixed 5V TO-92 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 50 |
|
$0.3468 / $0.6750 | Buy Now |
US Tariff Estimator: LM2931AZ-5.0G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2931AZ-5.0G
LM2931AZ-5.0G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2931AZ-5.0G Part Data Attributes
|
|
LM2931AZ-5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931AZ-5.0G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
| Pin Count | 3 | |
| Manufacturer Package Code | 29-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | onsemi | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.16 V | |
| Input Voltage Absolute-Max | 40 V | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.05% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 5.25 V | |
| Output Voltage1-Min | 4.75 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | ROUND | |
| Package Style | CYLINDRICAL | |
| Packing Method | RAIL | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Surface Mount | NO | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | WIRE | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | BOTTOM | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for LM2931AZ-5.0G
This table gives cross-reference parts and alternative options found for LM2931AZ-5.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AZ-5.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2931AZ-5.0RPG | onsemi | $0.2752 | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | LM2931AZ-5.0G vs LM2931AZ-5.0RPG |
| LM2931AZ50R | STMicroelectronics | $0.6156 | Very low drop voltage regulators with inhibit function | LM2931AZ-5.0G vs LM2931AZ50R |
| LM2931AZ5XA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LM2931AZ-5.0G vs LM2931AZ5XA |
| LM2931AZ50AP | STMicroelectronics | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | LM2931AZ-5.0G vs LM2931AZ50AP |
| LM2931AZ-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | LM2931AZ-5.0G vs LM2931AZ-5.0 |
| LM2931AZ-5.0RM | Motorola Semiconductor Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LM2931AZ-5.0G vs LM2931AZ-5.0RM |
| LM2931AZ-5.0/NOPB | Texas Instruments | Check for Price | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 | LM2931AZ-5.0G vs LM2931AZ-5.0/NOPB |
LM2931AZ-5.0G Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2931AZ-5.0G is 26V, but it's recommended to keep it below 20V for reliable operation.
-
To ensure the output voltage is stable and within regulation, make sure to use a minimum of 10uF capacitor on the input and output pins, and keep the input voltage at least 2V above the output voltage.
-
The LM2931AZ-5.0G does not have a minimum load current requirement, but it's recommended to have at least 1mA of load current to ensure proper regulation.
-
The LM2931AZ-5.0G is rated for operation up to 125°C, but the output current may need to be derated at higher temperatures to prevent overheating.
-
To protect the LM2931AZ-5.0G from input voltage transients, use a TVS diode or a transient voltage suppressor on the input pin, and consider adding a series resistor to limit the input current.