Part Details for LM2931AZ-5.0RA by Motorola Mobility LLC
Overview of LM2931AZ-5.0RA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2931AZ-5.0RA
LM2931AZ-5.0RA CAD Models
LM2931AZ-5.0RA Part Data Attributes
|
LM2931AZ-5.0RA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM2931AZ-5.0RA
Motorola Mobility LLC
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM2931AZ-5.0RA
This table gives cross-reference parts and alternative options found for LM2931AZ-5.0RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AZ-5.0RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931Z-5.0RA | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ-5.0RA vs LM2931Z-5.0RA |
LM2931Z-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AZ-5.0RA vs LM2931Z-5.0/NOPB |
LM2931AZ-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ-5.0RA vs LM2931AZ-5.0 |
LM2931AZ-5.0RP | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ-5.0RA vs LM2931AZ-5.0RP |
LM2931AZ-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AZ-5.0RA vs LM2931AZ-5.0 |
LM2931Z-5.0RP | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ-5.0RA vs LM2931Z-5.0RP |
LM2931Z-5.0X | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AZ-5.0RA vs LM2931Z-5.0X |