Part Details for LM2931CDR2 by onsemi
Overview of LM2931CDR2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931CDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1804 |
|
RFQ | ||
|
Quest Components | 2.7 V-29.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8 | 100 |
|
$0.4550 / $0.9100 | Buy Now |
|
Quest Components | 2.7 V-29.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8 | 1443 |
|
$0.6739 / $1.9255 | Buy Now |
|
ComSIT USA | 60 V, 100 mA Adjustable Output, Load Dump Protection LDO Voltage Regulator Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8 RoHS: Not Compliant | Asia - 301 |
|
RFQ | |
|
Chip1Cloud | 100 mA, Adjustable Output, LDO Voltage Regulator with 60 V Load Dump Protection | IC REG LIN POS ADJ 100MA 8SOIC | 1463 |
|
RFQ | |
|
Win Source Electronics | 100 mA, Adjustable Output, LDO Voltage Regulator with 60 V Load Dump Protection | IC REG LIN POS ADJ 100MA 8SOIC | 80022 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for LM2931CDR2
LM2931CDR2 CAD Models
LM2931CDR2 Part Data Attributes:
|
LM2931CDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931CDR2
onsemi
2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 1.25 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM2931CDR2
This table gives cross-reference parts and alternative options found for LM2931CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CDG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2931CDR2 vs LM2931CDG |
LM2931ACD | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | LM2931CDR2 vs LM2931ACD |
LM2931CD | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | LM2931CDR2 vs LM2931CD |
LM2931CDR2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2931CDR2 vs LM2931CDR2G |
NCV2931ACDR2G | LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR Adjustable, �2.5%, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | LM2931CDR2 vs NCV2931ACDR2G |
LM2931ACDR2 | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | LM2931CDR2 vs LM2931ACDR2 |
NCV2931CDR2 | IC VREG 2.7 V-29.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | onsemi | LM2931CDR2 vs NCV2931CDR2 |