Part Details for LM2931T-5.0G by onsemi
Overview of LM2931T-5.0G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931T-5.0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3623
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, To-220, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:600Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi LM2931T-5.0G Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.5510 | Buy Now |
DISTI #
LM2931T-5.0GOS-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO220AB Min Qty: 1 Lead time: 22 Weeks Container: Tube |
998 In Stock |
|
$0.3621 / $0.6800 | Buy Now |
DISTI #
LM2931T-5.0G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM2931T-5.0G) RoHS: Compliant Min Qty: 1750 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tube | 41750 Factory Stock |
|
$0.3592 / $0.4288 | Buy Now |
DISTI #
863-LM2931T-5.0G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant | 428 |
|
$0.4140 / $0.6600 | Buy Now |
DISTI #
P40:2555_24093250
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Europe - 210 |
|
$0.3520 / $0.5729 | Buy Now |
DISTI #
V99:2348_07291193
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2203 | Americas - 152 |
|
$0.3890 / $0.5080 | Buy Now |
DISTI #
V79:2366_24951165
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1932 | Americas - 19 |
|
$0.3072 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator- TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 50 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.3900 / $0.4750 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator- TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 50 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.3900 / $0.4750 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator- TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 50 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.3700 / $0.4400 | Buy Now |
Part Details for LM2931T-5.0G
LM2931T-5.0G CAD Models
LM2931T-5.0G Part Data Attributes
|
LM2931T-5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931T-5.0G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 10% |
Alternate Parts for LM2931T-5.0G
This table gives cross-reference parts and alternative options found for LM2931T-5.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931T-5.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931T-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM3, TO-220, 3 PIN | onsemi | LM2931T-5.0G vs LM2931T-5.0 |