Datasheets
LM2936BMX-3.3 by:

3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8

Part Details for LM2936BMX-3.3 by Texas Instruments

Overview of LM2936BMX-3.3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for LM2936BMX-3.3

LM2936BMX-3.3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2936BMX-3.3 Part Data Attributes

LM2936BMX-3.3 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM2936BMX-3.3 Texas Instruments 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.4 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 40 V
Input Voltage-Min 6 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Line Regulation-Max 0.03%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.05 A
Output Voltage1-Max 3.399 V
Output Voltage1-Min 3.201 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 3%
Width 3.9 mm

Alternate Parts for LM2936BMX-3.3

This table gives cross-reference parts and alternative options found for LM2936BMX-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2936BMX-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2936BM-3.3/NOPB IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2936BMX-3.3 vs LM2936BM-3.3/NOPB
LM2936BM-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2936BMX-3.3 vs LM2936BM-3.3
LM2936BMX-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2936BMX-3.3 vs LM2936BMX-3.3
LM2936BM-3.3/NOPB 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 Texas Instruments LM2936BMX-3.3 vs LM2936BM-3.3/NOPB

LM2936BMX-3.3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2936BMX-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2936BMX-3.3 by Texas Instruments

  • Please alert me when LM2936BMX-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2936BMX-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2936BMX-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2936BMX-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2936BMX-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2936BMX-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: