Part Details for LM2936DT-5.0EP by Texas Instruments
Overview of LM2936DT-5.0EP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM2936DT-5.0EP
LM2936DT-5.0EP CAD Models
LM2936DT-5.0EP Part Data Attributes
|
LM2936DT-5.0EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2936DT-5.0EP
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.58 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 6.1 mm |
Alternate Parts for LM2936DT-5.0EP
This table gives cross-reference parts and alternative options found for LM2936DT-5.0EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2936DT-5.0EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2936DT-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936DT-5.0EP vs LM2936DT-5.0/NOPB |
LM2936QDT-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM2936DT-5.0EP vs LM2936QDT-5.0 |
LM2936DT-5.0/NOPB | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | LM2936DT-5.0EP vs LM2936DT-5.0/NOPB |
LM2936DT-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2936DT-5.0EP vs LM2936DT-5.0 |
LM2936DTX-5.0/NOPB | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | LM2936DT-5.0EP vs LM2936DTX-5.0/NOPB |
LM2936QDT-5.0/NOPB | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | LM2936DT-5.0EP vs LM2936QDT-5.0/NOPB |