-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2937ESX-8.0/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2937ES-2.5/NOPB-ND
|
DigiKey | IC REG LIN 2.5V 500MA DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
507 In Stock |
|
$1.0360 / $2.2800 | Buy Now |
DISTI #
926-LM2937ES25NOPB
|
Mouser Electronics | LDO Voltage Regulators 400mA & 500mA Vtg Reg RoHS: Compliant | 783 |
|
$1.0400 / $2.2200 | Buy Now |
DISTI #
LM2937ES-2.5/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 0.5A, TO263-3, SMD, tube Min Qty: 1 | 252 |
|
$1.3900 / $2.3800 | Buy Now |
|
Ameya Holding Limited | TO-263//500MA LDO REGULATOR | 13577 |
|
RFQ | |
DISTI #
C1S746202758942
|
Chip1Stop | LDO Regulator Pos 2.5V 0.5A Automotive 4-Pin(3+Tab) TO-263 Tube RoHS: Compliant | 3 |
|
$1.4614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2937ES-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2937ES-2.5/NOPB
Texas Instruments
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.62 V | |
Output Voltage1-Min | 2.38 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.8% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2937ES-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2937ES-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2937ES-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2937ES-2.5/NOPB vs LM2937ES-2.5 |
LM2937ESX-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, PSSO2, PLASTIC, TO-263, 3 PIN | Texas Instruments | LM2937ES-2.5/NOPB vs LM2937ESX-2.5/NOPB |
LM2937ESX-2.5 | Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO2 | National Semiconductor Corporation | LM2937ES-2.5/NOPB vs LM2937ESX-2.5 |