Power Circuits
LM2937IMP-15
Description: 15V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN

Overview of LM2937IMP-15 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM2937IMPX-3.3/NOPB Texas Instruments 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85
LM2937IMP-8.0/NOPB Texas Instruments 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85
LM2937IMPX-3.3 Texas Instruments 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85

CAD Models for LM2937IMP-15 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2937IMP-15 by Texas Instruments

LM2937IMP-15
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
PLASTIC, SOT-223, 4 PIN
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Dropout Voltage1-Max
1 V
Input Voltage-Max
26 V
Input Voltage-Min
17 V
JESD-30 Code
R-PDSO-G3
Length
6.5 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Voltage Tolerance-Max
5%
Width
3.56 mm
Want to compare parts?
  1. LM2937IMP-15
    Texas Instruments
    15V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN
    VS

Alternate Parts for LM2937IMP-15

This table gives cross-reference parts and alternative options found for LM2937IMP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2937IMP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2937IMPX-15/NOPB 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 Texas Instruments LM2937IMP-15 vs LM2937IMPX-15/NOPB
LM2937IMP-15/NOPB IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator Texas Instruments LM2937IMP-15 vs LM2937IMP-15/NOPB
LM2937IMPX-15 IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2937IMP-15 vs LM2937IMPX-15
LM2937IMPX-15 15V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN Texas Instruments LM2937IMP-15 vs LM2937IMPX-15
LM2937IMPX-15/NOPB IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2937IMP-15 vs LM2937IMPX-15/NOPB
Part Number Description Manufacturer Compare
LM2937IMPX-15/NOPB 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 Texas Instruments LM2937IMP-15 vs LM2937IMPX-15/NOPB

Related Parts for LM2937IMP-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2937IMP-15 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2937IMP-15 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2937IMP-15 would you like to use for your alert(s)?
  • Please alert me when LM2937IMP-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2937IMP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2937IMP-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2937IMP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2937IMP-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2937IMP-15 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: