| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC393IPWR | Texas Instruments | $0.6383 | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8 | LM293WPT vs TLC393IPWR |
| LM193WPT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM293WPT vs LM193WPT |
| LM393APW | Texas Instruments | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM293WPT vs LM393APW |
| TLC393CPWLE | Texas Instruments | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 2500ns Response Time, CMOS, PDSO8 | LM293WPT vs TLC393CPWLE |
| TLC393CPWRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8 | LM293WPT vs TLC393CPWRG4 |
| LM393PT-E2 | ROHM Semiconductor | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM293WPT vs LM393PT-E2 |
| LM393WYPT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM293WPT vs LM393WYPT |
| TS393MPT | STMicroelectronics | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO8 | LM293WPT vs TS393MPT |
| UPC277GR(5)-9LG-E2-A | Renesas Electronics Corporation | Check for Price | Comparator, 2 Func, 2500uV Offset-Max, 1800ns Response Time, BIPolar, PDSO8 | LM293WPT vs UPC277GR(5)-9LG-E2-A |
| TLC393CPW | Texas Instruments | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 2500ns Response Time, CMOS, PDSO8 | LM293WPT vs TLC393CPW |
Part Details for LM293WPT by STMicroelectronics
Results Overview of LM293WPT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM293WPT Information
LM293WPT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM293WPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM293WPT Part Data Attributes
|
|
LM293WPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM293WPT
STMicroelectronics
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
|
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM293WPT
This table gives cross-reference parts and alternative options found for LM293WPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM293WPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.