-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2940CT-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1264 In Stock |
|
$0.8246 / $1.8700 | Buy Now |
DISTI #
926-LM2940CT-5.0NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO REG RoHS: Compliant | 28572 |
|
$2.1500 / $2.1600 | Buy Now |
DISTI #
LM2940CT-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 1A, TO220-3, THT, tube, Ch: 1 Min Qty: 1 | 1235 |
|
$1.2000 / $1.8500 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 5V, 1A, TO220-3, THT, Uoper: 6÷26V | 2135 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 5V 1A TO220-3 | 633 |
|
$0.6101 / $0.9897 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO 5V 1A TO220-3 | 78820 |
|
$0.5750 / $0.8620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2940CT-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2940CT-5.0/NOPB
Texas Instruments
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6.25 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM2940CT-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940CT-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2940T-5.0/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM2940CT-5.0/NOPB vs LM2940T-5.0/NOPB |
LM2940T-5.0 | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM2940CT-5.0/NOPB vs LM2940T-5.0 |
LM2940T-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940CT-5.0/NOPB vs LM2940T-5.0 |
AS2940U-5.0 | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, PSFM3, TO-220, 3 PIN | Sipex Corporation | LM2940CT-5.0/NOPB vs AS2940U-5.0 |
LM2940CT-5.0 | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM2940CT-5.0/NOPB vs LM2940CT-5.0 |
SPX2940U-5.0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Sipex Corporation | LM2940CT-5.0/NOPB vs SPX2940U-5.0 |
LM2940T-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940CT-5.0/NOPB vs LM2940T-5.0/NOPB |