LM2940IMPX-9.0
Description: 9V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, SOT-223, 4 PIN

Overview of LM2940IMPX-9.0 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM2940IMPX-9.0 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2940IMPX-9.0 by Texas Instruments

LM2940IMPX-9.0
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1 V
Input Voltage-Max
26 V
Input Voltage-Min
10.5 V
Length
6.5 mm
Number of Functions
1
Operating Temperature TJ-Max
150 °C
Output Current1-Max
1 A
Output Voltage1-Max
9.45 V
Output Voltage1-Min
8.55 V
Output Voltage1-Nom
9 V
Package Code
SOP
Package Style
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Technology
BIPOLAR
Terminal Pitch
2.3 mm
Voltage Tolerance-Max
5%
Width
3.56 mm
Want to compare parts?
  1. LM2940IMPX-9.0
    Texas Instruments
    9V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, SOT-223, 4 PIN
    VS

Alternate Parts for LM2940IMPX-9.0

This table gives cross-reference parts and alternative options found for LM2940IMPX-9.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940IMPX-9.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2940IMPX-9.0 Fixed Positive LDO Regulator, 9V, 1V Dropout, BIPolar, PDSO4 National Semiconductor Corporation LM2940IMPX-9.0 vs LM2940IMPX-9.0
LM2940IMPX-9.0/NOPB 9 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4 Texas Instruments LM2940IMPX-9.0 vs LM2940IMPX-9.0/NOPB

Related Parts for LM2940IMPX-9.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2940IMPX-9.0 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2940IMPX-9.0 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2940IMPX-9.0 would you like to use for your alert(s)?
  • Please alert me when LM2940IMPX-9.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2940IMPX-9.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2940IMPX-9.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2940IMPX-9.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2940IMPX-9.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2940IMPX-9.0 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: