Part Details for LM2940LD-10 by Texas Instruments
Overview of LM2940LD-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2940LD-10
LM2940LD-10 CAD Models
LM2940LD-10 Part Data Attributes
|
LM2940LD-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2940LD-10
Texas Instruments
10V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO8, LLP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.5 V | |
Length | 4 mm | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Code | HVSON | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Technology | BIPOLAR | |
Terminal Pitch | 0.8 mm | |
Voltage Tolerance-Max | 5% | |
Width | 4 mm |
Alternate Parts for LM2940LD-10
This table gives cross-reference parts and alternative options found for LM2940LD-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940LD-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2940LDX-10 | 10V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LM2940LD-10 vs LM2940LDX-10 |
LM2940LDX-10/NOPB | 10V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LM2940LD-10 vs LM2940LDX-10/NOPB |