-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2940SX-10/NOPB | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3270
|
Newark | Ldo, Fixed, 5V, 1A, To-263-3, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:26V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2940SX-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2300 / $2.8400 | Buy Now |
DISTI #
LM2940SX-5.0/NOPBCT-ND
|
DigiKey | IC REG LIN 5V 1A DDPAK/TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7194 In Stock |
|
$0.9101 / $2.0300 | Buy Now |
DISTI #
926-LM2940SX-5.0NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO REG RoHS: Compliant | 7247 |
|
$0.8570 / $1.9400 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
DISTI #
C1S746202759534
|
Chip1Stop | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes | 6000 |
|
$0.8210 / $1.1092 | Buy Now |
DISTI #
C1S523900508237
|
Chip1Stop | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes | 428 |
|
$1.1477 | Buy Now |
|
LCSC | 64dB(120Hz) 1A Fixed 5V Positive electrode 26V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 155 |
|
$1.2567 / $1.9244 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) DDPAK T/R / IC REG LDO 5V 1A DDPAK | 19170 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2940SX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2940SX-5.0/NOPB
Texas Instruments
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6.25 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2940SX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940SX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7274-2G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | LM2940SX-5.0/NOPB vs TLE7274-2G |
SPX2940T-5.0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Sipex Corporation | LM2940SX-5.0/NOPB vs SPX2940T-5.0 |
UCC283TD-5 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | LM2940SX-5.0/NOPB vs UCC283TD-5 |
SPX2940T-L-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN | Exar Corporation | LM2940SX-5.0/NOPB vs SPX2940T-L-5.0/TR |
FAN1616AM-5 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | LM2940SX-5.0/NOPB vs FAN1616AM-5 |
AS2937T-5.0 | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO2, TO-263, 3 PIN | Sipex Corporation | LM2940SX-5.0/NOPB vs AS2937T-5.0 |
SPX2940T-5-0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263AA, 3 PIN | Exar Corporation | LM2940SX-5.0/NOPB vs SPX2940T-5-0 |
SPX2940T-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Exar Corporation | LM2940SX-5.0/NOPB vs SPX2940T-L-5-0/TR |
IFX25001TCV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | LM2940SX-5.0/NOPB vs IFX25001TCV50 |
TLE42744GV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | LM2940SX-5.0/NOPB vs TLE42744GV50 |