There are no models available for this part yet.
Overview of LM2940SX-5.0 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2940SX-10 | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 | |
LM2940SX-10/NOPB | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 | |
LM2940SX-12/NOPB | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2940SX-5.0 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 400 |
|
$1.5246 / $3.6960 | Buy Now | ||
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 10 |
|
$2.2791 / $2.4773 | Buy Now |
CAD Models for LM2940SX-5.0 by National Semiconductor Corporation
Part Data Attributes for LM2940SX-5.0 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-263, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1 V
|
Dropout Voltage1-Nom
|
0.5 V
|
Input Voltage Absolute-Max
|
60 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
6.25 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e0
|
Length
|
10.16 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.08%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
5%
|
Width
|
8.64 mm
|
Alternate Parts for LM2940SX-5.0
This table gives cross-reference parts and alternative options found for LM2940SX-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940SX-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2940T-5.0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Sipex Corporation | LM2940SX-5.0 vs SPX2940T-5.0 |
LM2940CS-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940SX-5.0 vs LM2940CS-5.0 |
SPX2940T-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Sipex Corporation | LM2940SX-5.0 vs SPX2940T-5.0/TR |
LM2940S-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940SX-5.0 vs LM2940S-5.0 |
SPX2940T-5.0-L/TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | MaxLinear Inc | LM2940SX-5.0 vs SPX2940T-5.0-L/TR |
LM2940S-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940SX-5.0 vs LM2940S-5.0/NOPB |
LM2940SX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940SX-5.0 vs LM2940SX-5.0/NOPB |
LM2940CSX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2940SX-5.0 vs LM2940CSX-5.0/NOPB |
Related Parts for LM2940SX-5.0
-
LM2940S-5.0Linear Regulator ICs
-
MSP430F6736IPZMicrocontrollers
-
MPQ4570GF-AEC1-ZSwitching Regulator or Controllers
-
TPS3701DDCRPower Management Circuits
-
ACS758KCB-150B-PFF-TOther Analog ICs
-
LM741CHOperational Amplifiers
-
IPD50P04P4L-11Power Field-Effect Transistors
-
LTC1867ACGNAnalog to Digital Converters
-
ITS716GFUMA1Peripheral Drivers