There are no models available for this part yet.
Overview of LM2940T-12.0/NOPB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for LM2940T-12.0/NOPB by Rochester Electronics LLC
Part Data Attributes for LM2940T-12.0/NOPB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SFM
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
Dropout Voltage1-Max
|
1 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
13.6 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
245
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for LM2940T-12.0/NOPB
-
LM2940T-5.0Linear Regulator ICs
-
R5F52316CDFM#30Microcontrollers
-
TPS54227DDARSwitching Regulator or Controllers
-
INA214AIDCKRPower Management Circuits
-
SI8620BB-B-ISROther Analog ICs
-
TSZ121ILTOperational Amplifiers
-
IPL60R199CPPower Field-Effect Transistors
-
MCP3208-CI/SLAnalog to Digital Converters
-
LGX2E821MELA45Fixed Capacitors