Part Details for LM2984CT by Texas Instruments
Results Overview of LM2984CT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2984CT Information
LM2984CT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2984CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2984CT-ND
|
DigiKey | IC CONV MICROPROCESSOR TO220-11 Min Qty: 80 Container: Tray |
0 Tray |
|
$5.8639 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PZFM11 | 3769 |
|
RFQ |
US Tariff Estimator: LM2984CT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2984CT Part Data Attributes
|
|
LM2984CT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2984CT
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, BIPolar, PZFM11
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Power, Plastic, To-220, 11 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PZFM-T11 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.5 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP11,.2,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 14 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag |
LM2984CT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2984CT is 26V, but it's recommended to keep it below 24V for reliable operation.
-
While the LM2984CT can handle high currents, it's not recommended for high-current applications (>3A) due to thermal limitations. For high-current applications, consider using a heat sink or a more suitable regulator like the LM338.
-
Choose an output capacitor with a low ESR (Equivalent Series Resistance) and a value between 10uF to 100uF. A 22uF or 47uF ceramic capacitor is a good starting point. Ensure the capacitor is rated for the output voltage and can handle the ripple current.
-
The minimum input voltage required for the LM2984CT to regulate the output voltage is typically around 2.5V above the output voltage. For example, if the output voltage is 5V, the minimum input voltage should be around 7.5V.
-
No, the LM2984CT is a linear regulator and not designed for switching regulator configurations. It's intended for use as a low-dropout linear regulator.