Part Details for LM2984T by Texas Instruments
Results Overview of LM2984T by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2984T Information
LM2984T by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2984T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2984T-ND
|
DigiKey | IC CONV MICROPROCESSOR TO220-11 Min Qty: 60 Container: Tube |
0 Tube |
|
$7.7028 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PZFM11 | 3580 |
|
RFQ |
US Tariff Estimator: LM2984T by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2984T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2984T Part Data Attributes
|
|
LM2984T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2984T
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, BIPolar, PZFM11
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PZFM-T11 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP11,.2,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 14 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag |
LM2984T Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2984T is 26V, but it's recommended to keep it below 24V for reliable operation.
-
Yes, the LM2984T is designed to handle high currents up to 3A, but it's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
The output capacitor should be chosen based on the output voltage and current requirements. A general rule of thumb is to use a capacitor with a value between 10uF to 100uF, and an ESR (Equivalent Series Resistance) of less than 1 ohm.
-
The 'EN' (Enable) pin is used to turn the regulator on or off. When the 'EN' pin is pulled low, the regulator is disabled, and when it's pulled high, the regulator is enabled.
-
The LM2984T is rated for operation up to 125°C, but it's essential to ensure proper heat sinking and thermal management to prevent overheating. Additionally, the device's performance may degrade at high temperatures.