Part Details for LM2991TLB03 by Texas Instruments
Overview of LM2991TLB03 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2991TLB03
LM2991TLB03 CAD Models
LM2991TLB03 Part Data Attributes:
|
LM2991TLB03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2991TLB03
Texas Instruments
2 V-25V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, PZFM5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 1 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2991TLB03
This table gives cross-reference parts and alternative options found for LM2991TLB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2991TLB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2991T/LF03 | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 | Texas Instruments | LM2991TLB03 vs LM2991T/LF03 |
LM2991T/LB03 | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 | Texas Instruments | LM2991TLB03 vs LM2991T/LB03 |
LM2991T-1 | 2 V-25V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.8V DROPOUT, PSFM5 | Texas Instruments | LM2991TLB03 vs LM2991T-1 |
LM2991T/NOPB | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 -40 to 125 | Texas Instruments | LM2991TLB03 vs LM2991T/NOPB |
LM2991TFLOWLB03 | 3 V-24V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, PZFM5, BENT STAGGERED, TO-220, 5 PIN | Texas Instruments | LM2991TLB03 vs LM2991TFLOWLB03 |
LM2991TFLOWLB03 | IC VREG 3 V-24 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PZFM5, BENT STAGGERED, TO-220, 5 PIN, Adjustable Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2991TLB03 vs LM2991TFLOWLB03 |
LM2991TLB03 | IC VREG 2 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PZFM5, Adjustable Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2991TLB03 vs LM2991TLB03 |