| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM108MDA | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, UUC7, DIE | LM301AMWC vs LM108MDA |
| LM108MDS | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar | LM301AMWC vs LM108MDS |
| LM108MDS | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, UUC7, DIE | LM301AMWC vs LM108MDS |
| LM108MDA | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar | LM301AMWC vs LM108MDA |
| LM108AMW8 | Texas Instruments | Check for Price | OP-AMP, 1000uV OFFSET-MAX, UUC8 | LM301AMWC vs LM108AMW8 |
| LM101AMW8 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC8, WAFER, Operational Amplifier | LM301AMWC vs LM101AMW8 |
| LM301AMWC | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar | LM301AMWC vs LM301AMWC |
| LM108AMW8 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar | LM301AMWC vs LM108AMW8 |
| LM308AMWC | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar | LM301AMWC vs LM308AMWC |
Part Details for LM301AMWC by Texas Instruments
Results Overview of LM301AMWC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM301AMWC Information
LM301AMWC by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM301A-MWC | Texas Instruments | High-Performance Operational Amplifier 0-WAFERSALE -40 to 85 |
US Tariff Estimator: LM301AMWC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM301AMWC Part Data Attributes
|
|
LM301AMWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM301AMWC
Texas Instruments
OP-AMP, 10000uV OFFSET-MAX, UUC8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Die, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | X-XUUC-N8 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Voltage Limit-Max | 18 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for LM301AMWC
This table gives cross-reference parts and alternative options found for LM301AMWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM301AMWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.